
13SPRT085 | |
|---|---|
DigiKey Part Number | 145-13SPRT085-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT085 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.688" (17.48mm) | |
Length - Overall | 0.688" (17.48mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 5 | kr 2,35200 | kr 11,76 |
| 10 | kr 2,17100 | kr 21,71 |
| 25 | kr 1,97000 | kr 49,25 |
| 50 | kr 1,83540 | kr 91,77 |
| 100 | kr 1,71770 | kr 171,77 |
| 250 | kr 1,58000 | kr 395,00 |
| 500 | kr 1,48896 | kr 744,48 |
| 1 000 | kr 1,40754 | kr 1 407,54 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

