12SWS0248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS0248
Supporting your Project: Printed Circuit Board Solutions

12SWS0248

DigiKey Part Number
RPC6398-ND
Manufacturer
Manufacturer Product Number
12SWS0248
Description
WASHER SHOULDER #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.150" (3.81mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0248 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#4
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.205" (5.21mm)
Diameter - Shoulder
0.290" (7.37mm)
Thickness - Overall
0.150" (3.81mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 132
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
5kr 0,84400kr 4,22
10kr 0,78400kr 7,84
25kr 0,70760kr 17,69
50kr 0,65540kr 32,77
100kr 0,60910kr 60,91
250kr 0,55684kr 139,21
500kr 0,52184kr 260,92
1 000kr 0,49059kr 490,59
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250