10SCM003002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SCM003002

DigiKey Part Number
RPC8884-ND
Manufacturer
Manufacturer Product Number
10SCM003002
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.039" (1.00mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SCM003002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.244" (6.20mm)
Diameter - Shoulder
0.157" (4.00mm)
Thickness - Overall
0.039" (1.00mm)
Length - Below Head
0.079" (2.00mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
5kr 1,00600kr 5,03
10kr 0,92500kr 9,25
25kr 0,83640kr 20,91
50kr 0,77600kr 38,80
100kr 0,72170kr 72,17
250kr 0,65976kr 164,94
500kr 0,61894kr 309,47
1 000kr 0,58266kr 582,66
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250