
058B | |
|---|---|
DigiKey Part Number | 145-058B-ND |
Manufacturer | |
Manufacturer Product Number | 058B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 058B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.122" (53.90mm) | |
Diameter - Inside | 1.890" | |
Diameter - Outside | 1.958" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 5 | kr 3,09600 | kr 15,48 |
| 10 | kr 2,86500 | kr 28,65 |
| 25 | kr 2,60520 | kr 65,13 |
| 50 | kr 2,43240 | kr 121,62 |
| 100 | kr 2,27860 | kr 227,86 |
| 250 | kr 2,10064 | kr 525,16 |
| 900 | kr 1,89238 | kr 1 703,14 |
| 1 800 | kr 1,79634 | kr 3 233,41 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |

