005419059914 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 688
Unit Price: kr 2,11000
Datasheet
23163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23163
5419059914
5419059914
Supporting your Project: Printed Circuit Board Solutions

005419059914

DigiKey Part Number
RPC3400-ND
Manufacturer
Manufacturer Product Number
005419059914
Description
ROUND SPACER #8 POLYSTYRENE 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.118" (3.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005419059914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
5kr 1,76800kr 8,84
10kr 1,62800kr 16,28
25kr 1,47560kr 36,89
50kr 1,37300kr 68,65
100kr 1,28250kr 128,25
250kr 1,17756kr 294,39
500kr 1,10782kr 553,91
1 000kr 1,04581kr 1 045,81
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750