Round Spacer Unthreaded #2 Acetal 0.295" (7.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Acetal 0.295" (7.50mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005246000005

DigiKey Part Number
RPC3357-ND
Manufacturer
Manufacturer Product Number
005246000005
Description
ROUND SPACER #2 ACETAL 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Acetal 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005246000005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.102" (2.59mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.295" (7.50mm)
Length - Overall
0.295" (7.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 662
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
5kr 1,97000kr 9,85
10kr 1,81900kr 18,19
25kr 1,64840kr 41,21
50kr 1,53580kr 76,79
100kr 1,43530kr 143,53
250kr 1,31908kr 329,77
500kr 1,24170kr 620,85
1 000kr 1,17285kr 1 172,85
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250