
ESP8684-WROOM-02C-H | |
|---|---|
DigiKey Part Number | 1965-ESP8684-WROOM-02C-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP8684-WROOM-02C-H |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.3 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, JTAG, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP8684 | |
Memory Size | 2MB Flash, 576kB ROM, 272kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 250mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 18-SMD Module | |
Base Product Number |






