


ESP32-VAQUITA-DSPG | |
|---|---|
DigiKey Part Number | 1965-ESP32-VAQUITA-DSPG-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-VAQUITA-DSPG |
Description | RX TXRX MOD WIFI CHASSIS MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-E ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROVER-E | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 432,94000 | kr 432,94 |
| Unit Price without VAT: | kr 432,94000 |
|---|---|
| Unit Price with VAT: | kr 541,17500 |


