
TG2016SMN 52.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN52.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN52.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN52.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 52.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 52.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,72000 | kr 43,72 |
| 10 | kr 38,00300 | kr 380,03 |
| 25 | kr 35,94240 | kr 898,56 |
| 50 | kr 34,45480 | kr 1 722,74 |
| 100 | kr 33,03060 | kr 3 303,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 31,23972 | kr 7 809,93 |
| 500 | kr 29,95058 | kr 14 975,29 |
| 750 | kr 29,22201 | kr 21 916,51 |
| 1 250 | kr 28,32991 | kr 35 412,39 |
| 1 750 | kr 27,75747 | kr 48 575,57 |
| 2 500 | kr 27,16383 | kr 67 909,57 |
| 3 000 | kr 26,86555 | kr 80 596,65 |
| Unit Price without VAT: | kr 43,72000 |
|---|---|
| Unit Price with VAT: | kr 54,65000 |




