MC-405 32.7680K-A: PURE SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 8 240
Unit Price: kr 4,72000
Datasheet

Similar


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Suntsu Electronics, Inc.
In Stock: 887
Unit Price: kr 13,67000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-405 32.7680K-A: PURE SN

DigiKey Part Number
MC-40532.7680K-A:PURESN-ND
Manufacturer
Manufacturer Product Number
MC-405 32.7680K-A: PURE SN
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types