MC-306 32.7680KE-E: PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 13,52160
Datasheet
32.768 kHz ±100ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KE-E: PURE SN

DigiKey Part Number
MC-30632.7680KE-E:PURESN-ND
Manufacturer
Manufacturer Product Number
MC-306 32.7680KE-E: PURE SN
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±100ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680KE-E: PURE SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.