32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KA-A5

DigiKey Part Number
114-FC-12M32.7680KA-A5TR-ND - Tape & Reel (TR)
114-FC-12M32.7680KA-A5CT-ND - Cut Tape (CT)
114-FC-12M32.7680KA-A5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KA-A5
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KA-A5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 5,75900kr 57,59
25kr 5,44760kr 136,19
50kr 5,22240kr 261,12
100kr 5,00640kr 500,64
250kr 4,73444kr 1 183,61
500kr 4,53822kr 2 269,11
1 000kr 4,35058kr 4 350,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,06891kr 12 206,73
6 000kr 3,90079kr 23 404,74
9 000kr 3,80571kr 34 251,39
15 000kr 3,68932kr 55 339,80
21 000kr 3,61462kr 75 907,02
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750