Vibration, Piezo (Haptic) 0 ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vibration, Piezo (Haptic) 0 ~ 120V
Z63000Z2910Z1Z42
Z63000Z2910Z1Z42

Z63000Z2910Z1Z42

DigiKey Part Number
Z63000Z2910Z1Z42-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z1Z42
Description
VIBRATION PIEZO MOTOR 0-120 V
Customer Reference
Detailed Description
Vibration, Piezo (Haptic) 0 ~ 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Function
Vibration, Piezo (Haptic)
Motor Type
-
Voltage - Rated
0 ~ 120V
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 2.362" x 0.197" (60.00mm x 5.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable