
Z63000Z2910Z1Z38 | |
|---|---|
DigiKey Part Number | Z63000Z2910Z1Z38-ND |
Manufacturer | |
Manufacturer Product Number | Z63000Z2910Z1Z38 |
Description | LATERAL POWER HAP-50G ACCELERATI |
Customer Reference | |
Detailed Description | Vibration, Piezo (Haptic) 0 ~ 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Function | Vibration, Piezo (Haptic) | |
Motor Type | - | |
Voltage - Rated | 0 ~ 120V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.362" x 0.197" (60.00mm x 5.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - |



