
B88069X8680B502 | |
|---|---|
DigiKey Part Number | 495-76516-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8680B502 |
Description | GDT 230V 20KA THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8680B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,94000 | kr 27,94 |
| 5 | kr 23,19800 | kr 115,99 |
| 10 | kr 21,40900 | kr 214,09 |
| 50 | kr 17,75820 | kr 887,91 |
| 100 | kr 16,38110 | kr 1 638,11 |
| 250 | kr 14,71668 | kr 3 679,17 |
| 500 | kr 13,56524 | kr 6 782,62 |
| 1 000 | kr 12,49751 | kr 12 497,51 |
| 5 000 | kr 11,31867 | kr 56 593,35 |
| Unit Price without VAT: | kr 27,94000 |
|---|---|
| Unit Price with VAT: | kr 34,92500 |

