
B88069X4350C102 | |
|---|---|
DigiKey Part Number | 495-5874-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4350C102 |
Description | GDT 150V 20KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,95000 | kr 29,95 |
| 5 | kr 24,80600 | kr 124,03 |
| 10 | kr 22,89600 | kr 228,96 |
| 50 | kr 18,99640 | kr 949,82 |
| 100 | kr 17,52290 | kr 1 752,29 |
| 300 | kr 15,40887 | kr 4 622,66 |
| 500 | kr 14,50962 | kr 7 254,81 |
| 1 000 | kr 13,36713 | kr 13 367,13 |
| 5 000 | kr 12,18935 | kr 60 946,75 |
| Unit Price without VAT: | kr 29,95000 |
|---|---|
| Unit Price with VAT: | kr 37,43750 |

