
B88069X4330B152 | |
|---|---|
DigiKey Part Number | 495-75380-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4330B152 |
Description | GDT 3000V 20KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 20000A (20kA) ±25% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4330B152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 305,35000 | kr 305,35 |
| 5 | kr 253,36600 | kr 1 266,83 |
| 10 | kr 233,73600 | kr 2 337,36 |
| 50 | kr 193,62040 | kr 9 681,02 |
| 150 | kr 170,03880 | kr 25 505,82 |
| 300 | kr 156,72023 | kr 47 016,07 |
| Unit Price without VAT: | kr 305,35000 |
|---|---|
| Unit Price with VAT: | kr 381,68750 |

