Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3881S102

DigiKey Part Number
495-76502-ND
Manufacturer
Manufacturer Product Number
B88069X3881S102
Description
GDT 75V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X3881S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 893
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 23,72000kr 23,72
5kr 19,64000kr 98,20
10kr 18,12200kr 181,22
50kr 15,03420kr 751,71
100kr 13,86940kr 1 386,94
300kr 12,19790kr 3 659,37
500kr 11,48728kr 5 743,64
1 000kr 10,58431kr 10 584,31
5 000kr 9,42533kr 47 126,65
Manufacturers Standard Package
Unit Price without VAT:kr 23,72000
Unit Price with VAT:kr 29,65000