B84773 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B84773 SERIES
B84773M0001A000
B84773M0001A000

B84773M0001A000

DigiKey Part Number
495-7409-ND
Manufacturer
Manufacturer Product Number
B84773M0001A000
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
B84773M0001A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
1A
Voltage Rating - Appliance Inlet
250VAC/DC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
1A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 187,35000kr 187,35
10kr 152,85600kr 1 528,56
40kr 135,25875kr 5 410,35
80kr 127,23063kr 10 178,45
120kr 122,75367kr 14 730,44
280kr 119,93211kr 33 580,99
Manufacturers Standard Package
Unit Price without VAT:kr 187,35000
Unit Price with VAT:kr 234,18750