Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142B0016R000

DigiKey Part Number
495-7401-ND
Manufacturer
Manufacturer Product Number
B84142B0016R000
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84142B0016R000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
ENEC
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 465,03000kr 1 465,03
16kr 1 205,63000kr 19 290,08
Unit Price without VAT:kr 1 465,03000
Unit Price with VAT:kr 1 831,28750