
B84112B0000B060 | |
|---|---|
DigiKey Part Number | 495-4537-ND |
Manufacturer | |
Manufacturer Product Number | B84112B0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112B0000B060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 468,48000 | kr 468,48 |
| 10 | kr 382,35000 | kr 3 823,50 |
| 32 | kr 345,02875 | kr 11 040,92 |
| 64 | kr 335,48672 | kr 21 471,15 |
| Unit Price without VAT: | kr 468,48000 |
|---|---|
| Unit Price with VAT: | kr 585,60000 |

