
B82791H2901N020 | |
|---|---|
DigiKey Part Number | 495-B82791H2901N020TR-ND - Tape & Reel (TR) 495-B82791H2901N020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82791H2901N020 |
Description | CMC 4.7MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 250mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2901N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,14000 | kr 28,14 |
| 10 | kr 23,16800 | kr 231,68 |
| 25 | kr 21,43680 | kr 535,92 |
| 50 | kr 20,21060 | kr 1 010,53 |
| 100 | kr 19,05670 | kr 1 905,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 16,91280 | kr 3 382,56 |
| 400 | kr 15,94893 | kr 6 379,57 |
| 600 | kr 15,41103 | kr 9 246,62 |
| 1 000 | kr 14,76009 | kr 14 760,09 |
| 1 400 | kr 14,66814 | kr 20 535,40 |
| Unit Price without VAT: | kr 28,14000 |
|---|---|
| Unit Price with VAT: | kr 35,17500 |

