
B82791H2601N001 | |
|---|---|
DigiKey Part Number | 495-5766-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2601N001 |
Description | CMC 6.8MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 630mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2601N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 630mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,53000 | kr 26,53 |
| 10 | kr 21,81100 | kr 218,11 |
| 25 | kr 20,17840 | kr 504,46 |
| 50 | kr 19,02260 | kr 951,13 |
| 200 | kr 16,91280 | kr 3 382,56 |
| 400 | kr 15,94893 | kr 6 379,57 |
| 600 | kr 15,41103 | kr 9 246,62 |
| 1 000 | kr 14,76009 | kr 14 760,09 |
| 2 600 | kr 14,66820 | kr 38 137,32 |
| Unit Price without VAT: | kr 26,53000 |
|---|---|
| Unit Price with VAT: | kr 33,16250 |

