22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791H2351N001

DigiKey Part Number
495-5764-ND
Manufacturer
Manufacturer Product Number
B82791H2351N001
Description
CMC 22MH 350MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791H2351N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
1.9Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 26,53000kr 26,53
10kr 21,81100kr 218,11
25kr 20,17840kr 504,46
50kr 19,02260kr 951,13
100kr 17,93700kr 1 793,70
250kr 16,59620kr 4 149,05
600kr 15,41103kr 9 246,62
1 200kr 14,66818kr 17 601,82
Manufacturers Standard Package
Unit Price without VAT:kr 26,53000
Unit Price with VAT:kr 33,16250