
B82791H0015A016 | |
|---|---|
DigiKey Part Number | 495-5760-ND |
Manufacturer | |
Manufacturer Product Number | B82791H0015A016 |
Description | CMC 4.7MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 850mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791H0015A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 850mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.598" L x 0.291" W (15.20mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,44000 | kr 28,44 |
| 10 | kr 23,40900 | kr 234,09 |
| 25 | kr 21,65800 | kr 541,45 |
| 50 | kr 20,41960 | kr 1 020,98 |
| 200 | kr 18,15510 | kr 3 631,02 |
| 400 | kr 17,12038 | kr 6 848,15 |
| 600 | kr 16,54345 | kr 9 926,07 |
| 1 000 | kr 15,86972 | kr 15 869,72 |
| Unit Price without VAT: | kr 28,44000 |
|---|---|
| Unit Price with VAT: | kr 35,55000 |

