
B82791G2701N001 | |
|---|---|
DigiKey Part Number | 495-B82791G2701N001-ND |
Manufacturer | |
Manufacturer Product Number | B82791G2701N001 |
Description | CMC 4.7MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 440mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791G2701N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 440mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,62000 | kr 24,62 |
| 10 | kr 20,27300 | kr 202,73 |
| 25 | kr 18,75920 | kr 468,98 |
| 80 | kr 16,99375 | kr 1 359,50 |
| 160 | kr 16,02319 | kr 2 563,71 |
| 320 | kr 15,10916 | kr 4 834,93 |
| 560 | kr 14,41027 | kr 8 069,75 |
| 1 040 | kr 13,67564 | kr 14 222,67 |
| 2 560 | kr 13,52613 | kr 34 626,89 |
| Unit Price without VAT: | kr 24,62000 |
|---|---|
| Unit Price with VAT: | kr 30,77500 |

