
B82791G2351N001 | |
|---|---|
DigiKey Part Number | B82791G2351N001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82791G2351N001 |
Description | CMC 22MH 350MA 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791G2351N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 1.9Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr 11,85358 | kr 7 586,29 |
| Unit Price without VAT: | kr 11,85358 |
|---|---|
| Unit Price with VAT: | kr 14,81698 |

