30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791G2301N001

DigiKey Part Number
495-B82791G2301N001-ND
Manufacturer
Manufacturer Product Number
B82791G2301N001
Description
CMC 30MH 300MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.2Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791G2301N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
30 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.2Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.689" W (17.50mm x 17.50mm)
Height (Max)
0.315" (8.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 25,53000kr 25,53
10kr 20,96600kr 209,66
25kr 19,39440kr 484,86
80kr 17,56913kr 1 405,53
160kr 16,56656kr 2 650,65
320kr 15,62144kr 4 998,86
560kr 14,89900kr 8 343,44
1 040kr 14,13954kr 14 705,12
2 560kr 14,03661kr 35 933,72
Manufacturers Standard Package
Unit Price without VAT:kr 25,53000
Unit Price with VAT:kr 31,91250