
B82791G0015A014 | |
|---|---|
DigiKey Part Number | 495-B82791G0015A014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82791G0015A014 |
Description | CMC 38MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791G0015A014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 38 mH @ 10 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,75000 | kr 28,75 |
| 10 | kr 23,66000 | kr 236,60 |
| 25 | kr 21,88320 | kr 547,08 |
| 80 | kr 19,82688 | kr 1 586,15 |
| 160 | kr 18,69488 | kr 2 991,18 |
| 320 | kr 17,62913 | kr 5 641,32 |
| 560 | kr 16,81389 | kr 9 415,78 |
| 1 040 | kr 16,05396 | kr 16 696,12 |
| Unit Price without VAT: | kr 28,75000 |
|---|---|
| Unit Price with VAT: | kr 35,93750 |

