30 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2162U030

DigiKey Part Number
495-B82721K2162U030-ND
Manufacturer
Manufacturer Product Number
B82721K2162U030
Description
CMC 30UH 1.6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721K2162U030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
30 µH @ 10 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
130mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Height (Max)
0.803" (20.40mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 23,92000kr 23,92
10kr 19,65000kr 196,50
25kr 18,17640kr 454,41
50kr 17,13900kr 856,95
100kr 16,15900kr 1 615,90
250kr 14,95148kr 3 737,87
720kr 13,67104kr 9 843,15
1 440kr 13,06239kr 18 809,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 23,92000
Unit Price with VAT:kr 29,90000