B82721A2401N023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721A2501N021

DigiKey Part Number
B82721A2501N021-ND
Manufacturer
Manufacturer Product Number
B82721A2501N021
Description
CMC 15MH 500MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 800mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721A2501N021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
800mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.705" L x 0.681" W (17.90mm x 17.30mm)
Height (Max)
0.496" (12.60mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
600kr 12,76745kr 7 660,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,76745
Unit Price with VAT:kr 15,95931