
B82721A2501N001 | |
|---|---|
DigiKey Part Number | 495-2729-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2501N001 |
Description | CMC 18MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2501N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,21000 | kr 22,21 |
| 10 | kr 18,24300 | kr 182,43 |
| 25 | kr 16,87360 | kr 421,84 |
| 50 | kr 15,90880 | kr 795,44 |
| 100 | kr 14,99910 | kr 1 499,91 |
| 250 | kr 13,87800 | kr 3 469,50 |
| 600 | kr 12,88638 | kr 7 731,83 |
| 1 200 | kr 12,15308 | kr 14 583,70 |
| 3 000 | kr 12,02475 | kr 36 074,25 |
| Unit Price without VAT: | kr 22,21000 |
|---|---|
| Unit Price with VAT: | kr 27,76250 |

