
B82721A2401N023 | |
|---|---|
DigiKey Part Number | 495-B82721A2401N023-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2401N023 |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2401N023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,31000 | kr 22,31 |
| 10 | kr 18,36300 | kr 183,63 |
| 25 | kr 16,98200 | kr 424,55 |
| 50 | kr 16,01320 | kr 800,66 |
| 100 | kr 15,09760 | kr 1 509,76 |
| 250 | kr 13,96928 | kr 3 492,32 |
| 600 | kr 12,97115 | kr 7 782,69 |
| 1 200 | kr 12,23308 | kr 14 679,70 |
| 3 000 | kr 12,11273 | kr 36 338,19 |
| Unit Price without VAT: | kr 22,31000 |
|---|---|
| Unit Price with VAT: | kr 27,88750 |

