470 µH Unshielded Drum Core, Wirewound Inductor 100 mA 15Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1474K000

DigiKey Part Number
495-1765-2-ND - Tape & Reel (TR)
495-1765-1-ND - Cut Tape (CT)
495-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1474K000
Description
FIXED IND 470UH 100MA 15 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 100 mA 15Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1474K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 451
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 5,43800kr 54,38
25kr 5,03360kr 125,84
50kr 4,74400kr 237,20
100kr 4,47270kr 447,27
250kr 4,13820kr 1 034,55
500kr 3,90180kr 1 950,90
1 000kr 3,67897kr 3 678,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,23401kr 8 085,03
5 000kr 3,04988kr 15 249,40
7 500kr 2,96128kr 22 209,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750