6.8 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 95mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2682K000

DigiKey Part Number
495-6808-2-ND - Tape & Reel (TR)
495-6808-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2682K000
Description
FIXED IND 6.8UH 2.75A 0.095OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 95mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 171
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,95000kr 39,50
25kr 3,65840kr 91,46
50kr 3,44960kr 172,48
100kr 3,25150kr 325,15
250kr 3,00808kr 752,02
500kr 2,83600kr 1 418,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,45445kr 3 681,68
3 000kr 2,31448kr 6 943,44
4 500kr 2,23642kr 10 063,89
7 500kr 2,14187kr 16 064,02
10 500kr 2,08185kr 21 859,43
15 000kr 2,07754kr 31 163,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500