
B78476A7694A003 | |
|---|---|
DigiKey Part Number | 495-B78476A7694A003TR-ND - Tape & Reel (TR) 495-B78476A7694A003CT-ND - Cut Tape (CT) 495-B78476A7694A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A7694A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.516" W (25.40mm x 13.10mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,85000 | kr 28,85 |
| 10 | kr 26,10200 | kr 261,02 |
| 25 | kr 25,06320 | kr 626,58 |
| 50 | kr 24,30140 | kr 1 215,07 |
| 100 | kr 23,55550 | kr 2 355,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 20,68545 | kr 8 274,18 |
| 800 | kr 20,04156 | kr 16 033,25 |
| 1 200 | kr 19,67283 | kr 23 607,40 |
| 2 000 | kr 19,21661 | kr 38 433,22 |
| 2 800 | kr 18,92111 | kr 52 979,11 |
| 4 000 | kr 18,61224 | kr 74 448,96 |
| Unit Price without VAT: | kr 28,85000 |
|---|---|
| Unit Price with VAT: | kr 36,06250 |

