LAN Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A1889A003

DigiKey Part Number
495-4023-2-ND - Tape & Reel (TR)
495-4023-1-ND - Cut Tape (CT)
495-4023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A1889A003
Description
MODULE MAGNETIC LAN 2-PORT SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LAN Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.537" L x 0.470" W (13.64mm x 11.94mm)
Height - Seated (Max)
0.255" (6.47mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,10000kr 40,10
10kr 36,22400kr 362,24
25kr 34,77240kr 869,31
50kr 33,70700kr 1 685,35
100kr 32,66680kr 3 266,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 21,66618kr 8 666,47
800kr 20,99126kr 16 793,01
1 200kr 20,60488kr 24 725,86
2 000kr 20,12673kr 40 253,46
2 800kr 19,81705kr 55 487,74
4 000kr 19,49334kr 77 973,36
Manufacturers Standard Package
Unit Price without VAT:kr 40,10000
Unit Price with VAT:kr 50,12500