4.7 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 85mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108E1472K009

DigiKey Part Number
495-76025-1-ND - Cut Tape (CT)
495-76025-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78108E1472K009
Description
FIXED IND 4.7UH 2.75A 85 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 85mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108E1472K009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
45 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 336
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 2,28200kr 22,82
25kr 2,10680kr 52,67
50kr 1,98600kr 99,30
100kr 1,87250kr 187,25
250kr 1,73200kr 433,00
500kr 1,63308kr 816,54
1 000kr 1,53971kr 1 539,71
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500kr 1,34985kr 3 374,62
5 000kr 1,27286kr 6 364,30
7 500kr 1,22989kr 9 224,17
12 500kr 1,17788kr 14 723,50
17 500kr 1,14485kr 20 034,88
25 000kr 1,12194kr 28 048,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250