Similar

B72527G3350K000 | |
|---|---|
DigiKey Part Number | B72527G3350K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72527G3350K000 |
Description | TVS DEVICE MIXED TECHNOLOGY 90V |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 90V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 90V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |


