100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1104K000

DigiKey Part Number
495-B82442T1104K000TR-ND - Tape & Reel (TR)
495-B82442T1104K000CT-ND - Cut Tape (CT)
495-B82442T1104K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1104K000
Description
FIXED IND 100UH 510MA 990 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1104K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Unshielded
DC Resistance (DCR)
990mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6.1MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,66000kr 8,66
10kr 7,14800kr 71,48
25kr 6,61160kr 165,29
50kr 6,23420kr 311,71
100kr 5,87830kr 587,83
250kr 5,43808kr 1 359,52
500kr 5,12750kr 2 563,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 4,22674kr 6 340,11
3 000kr 3,98603kr 11 958,09
4 500kr 3,85176kr 17 332,92
7 500kr 3,81825kr 28 636,88
Manufacturers Standard Package
Unit Price without VAT:kr 8,66000
Unit Price with VAT:kr 10,82500