
B66307G0000X197 | |
|---|---|
DigiKey Part Number | B66307G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0000X197 |
Description | FERRITE CORE E 1.05UH N97 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 16 x 8 x 5 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 1.05 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1560.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.87 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 20.1 | |
Minimum Core Cross Section (Amin) mm² | 19.4 | |
Effective Magnetic Volume (Ve) mm³ | 756.0 | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.630" (16.00mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 2,99520 | kr 23 961,60 |
| Unit Price without VAT: | kr 2,99520 |
|---|---|
| Unit Price with VAT: | kr 3,74400 |

