
B65525J0250C087 | |
|---|---|
DigiKey Part Number | B65525J0250C087-ND |
Manufacturer | |
Manufacturer Product Number | B65525J0250C087 |
Description | FERRITE CORE ER N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0250C087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 11 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 14.1 | |
Effective Area (Ae) mm² | 12.4 | |
Minimum Core Cross Section (Amin) mm² | 10.3 | |
Effective Magnetic Volume (Ve) mm³ | 174.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 6,50677 | kr 52 054,16 |
| Unit Price without VAT: | kr 6,50677 |
|---|---|
| Unit Price with VAT: | kr 8,13346 |

