
B64290A0618X097 | |
|---|---|
DigiKey Part Number | B64290A0618X097-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0618X097 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 12,74969 | kr 15 299,63 |
| Unit Price without VAT: | kr 12,74969 |
|---|---|
| Unit Price with VAT: | kr 15,93711 |

