


B59960C0160A070 | |
|---|---|
DigiKey Part Number | 495-76401-ND |
Manufacturer | |
Manufacturer Product Number | B59960C0160A070 |
Description | SENSOR PTC 5.6OHM 25% DISC |
Customer Reference | |
Detailed Description | PTC Thermistor 5.6 Ohms Disc, 11.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 5.6 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 11.5mm Dia x 3.5mm W | |
Supplier Device Package | - |

