Pressure Sensor 145.04PSI (0 ~ 1000kPa) Absolute Male - 1/8" (3.18mm) BSPP 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58623U2700B311

DigiKey Part Number
495-B58623U2700B311-ND
Manufacturer
Manufacturer Product Number
B58623U2700B311
Description
PRESSURE SENSOR AUS 0.800 F C4 T
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (0 ~ 1000kPa) Absolute Male - 1/8" (3.18mm) BSPP 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
B58623U2700B311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
145.04PSI (0 ~ 1000kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±2%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
21.76PSI (150kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.