
B58621H5820A042 | |
|---|---|
DigiKey Part Number | B58621H5820A042-ND |
Manufacturer | |
Manufacturer Product Number | B58621H5820A042 |
Description | PRESSURE SENSOR AUR 0.400 F C4 T |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 8.70PSI (60kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded |

