
B58621H5820A040 | |
|---|---|
DigiKey Part Number | 495-4125-ND |
Manufacturer | |
Manufacturer Product Number | B58621H5820A040 |
Description | PRESSURE SENSOR GAUGE 100MBAR |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | B58621H5820A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 2.18PSI (15kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

