Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58621H5810A029

DigiKey Part Number
495-4124-ND
Manufacturer
Manufacturer Product Number
B58621H5810A029
Description
PRESSURE SENSOR GAUGE 10000MBAR
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
B58621H5810A029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
7.5V ~ 30V
Port Size
Female - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
217.56PSI (1500kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.