Image for B58621H5810A025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58621H5810A025

DigiKey Part Number
B58621H5810A025-ND
Manufacturer
Manufacturer Product Number
B58621H5810A025
Description
PRESSURE SENSOR AUR 0.400 F V4 T
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Vented Gauge Female - 1/8" (3.18mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
7.5V ~ 30V
Port Size
Female - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.