Pressure Sensor 362.59PSI (2500kPa) Absolute Male - M12 x 1.0 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58620H5820A039

DigiKey Part Number
B58620H5820A039-ND
Manufacturer
Manufacturer Product Number
B58620H5820A039
Description
PRESSURE SENSOR AUA 25.00 FC4
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Absolute Male - M12 x 1.0 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B58620H5820A039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
362.59PSI (2500kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±2%
Voltage - Supply
10V ~ 30V
Port Size
Male - M12 x 1.0
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
543.89PSI (3750kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.